Mill-Max 0529-0-15-01-10-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.4mm |
| Height | 1.4mm |
| Inside Diameter | 432um |
| Length | 4.06mm |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 0529 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0529-0-15-01-10-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.