Mill-Max 0548-0-15-01-11-27-10-0 technical specifications.
| Body Length | 0.155inch |
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 0.12inch |
| Gender | Female |
| Inside Diameter | 0.023inch |
| Lead Free | Contains Lead |
| Length | 0.155inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Outside Diameter | 0.058inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin, Lead |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 0548 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0548-0-15-01-11-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
