Mill-Max 0552-1-15-15-11-14-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0552-1-15-15-11-14-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.