Mill-Max 0552-1-15-80-11-27-10-0 technical specifications.
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 1.39mm |
| Gender | Female |
| Height | 1.39mm |
| Length | 3.45mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0552 |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0552-1-15-80-11-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.