Mill-Max 0552-2-15-01-11-27-10-0 technical specifications.
| Body Material | Brass |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 0.15inch |
| Gender | Female |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Length | 4.32mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | PCB |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 552 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0552-2-15-01-11-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.