
Signal and power receptacle contact for through-hole mounting. Features a copper contact material with gold plating for enhanced conductivity. Designed with a 559µm inside diameter and a single position, single contact configuration. Operates within a temperature range of -55°C to 125°C and is RoHS compliant. Supplied in bulk packaging with 500 units per package.
Mill-Max 0552-2-15-15-11-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0552 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0552-2-15-15-11-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.