This female brass contact is designed for through hole mounting and features a gold plated finish. The contact has an inside diameter of 0.051inch and an outside diameter of 0.072inch. It is rated for operation between -55°C and 125°C. The contact material is brass and the plating is gold. The contact is not lead free and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0555-0-15-01-30-27-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Length | 0.16inch |
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 0.051inch |
| Lead Free | Contains Lead |
| Length | 0.16inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Outside Diameter | 0.072inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | 0555 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0555-0-15-01-30-27-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.