Mill-Max 0555-0-15-15-30-27-10-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Gender | Female |
| Inside Diameter | 635um |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0555 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0555-0-15-15-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.