Mill-Max 0555-0-15-80-20-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0555 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0555-0-15-80-20-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.