Mill-Max 0566-1-15-01-21-02-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Current Rating | 3A |
| Depth | 1.47mm |
| Gender | Female |
| Inside Diameter | 559um |
| Lead Free | Contains Lead |
| Length | 2.11mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 566 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Mill-Max 0566-1-15-01-21-02-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.