Mill-Max 0579-0-15-15-21-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.055inch |
| Inside Diameter | 559um |
| Length | 0.225inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.031inch |
| RoHS Compliant | Yes |
| Series | 0579 |
| Socket Depth | 0.195inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0579-0-15-15-21-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.