Mill-Max 0660-0-15-15-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Lead Free | Contains Lead |
| Length | 5.08mm |
| Material | Nickel |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 1 |
| Outside Diameter | 1.72mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 660 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0660-0-15-15-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.