
Female signal and power contact for through-hole mounting. Features a brass body with gold plating and a copper contact material. Rated for 3A current with a temperature range of -55°C to 125°C. This component has a body length of 0.18 inches and an inside diameter of 0.058 inches, designed for solder termination. Supplied in bulk packaging.
Mill-Max 0665-0-15-15-30-27-10-0 technical specifications.
| Body Length | 0.18inch |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Female |
| Inside Diameter | 0.058inch |
| Lead Free | Lead Free |
| Length | 0.18inch |
| Material | Brass |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Outside Diameter | 0.078inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0665 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0665-0-15-15-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
