Mill-Max 0671-0-15-15-12-27-10-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.094inch |
| Inside Diameter | 559um |
| Lead Free | Lead Free |
| Length | 0.155inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| RoHS Compliant | Yes |
| Series | 0671 |
| Socket Depth | 0.13inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0671-0-15-15-12-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.