The 015 series contact is a through hole type with a copper contact material and tin/lead plating. It has an inside diameter of 635um and is available in quantities of 500 in bulk packaging. The contact is not RoHS compliant and is part of the 672 series. It can operate between -55°C and 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0672-2-15-01-30-02-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 672 |
| Termination | Swage |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0672-2-15-01-30-02-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.