Mill-Max 0672-2-15-15-30-27-10-0 technical specifications.
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Flange Diameter | 0.07inch |
| Inside Diameter | 635um |
| Length | 0.219inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| Pin Hole Diameter | 0.043inch |
| RoHS Compliant | Yes |
| Series | 672 |
| Socket Depth | 0.105inch |
| Termination | Swage |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0672-2-15-15-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.