The Mill-Max 015 SMD contact features a copper contact material with a tin lead plating. It has an inside diameter of 635um and is available in quantities of 500. The contact is suitable for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Mill-Max 0673-0-15-01-30-02-10-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | 015 |
| Contact Material | Copper |
| Contact Plating | Tin, Lead |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 673 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0673-0-15-01-30-02-10-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.