Mill-Max 0673-0-15-15-38-27-10-0 technical specifications.
| Color | Gold |
| Inside Diameter | 0.043inch |
| Length | 0.083inch |
| Material | BERYLLIUM NICKEL ALLOY |
| Outside Diameter | 0.052inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0673-0-15-15-38-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.