This contact is made from copper with a gold plating. It is designed for use in through hole applications and is available in quantities of 500. The contact is RoHS compliant and suitable for operating temperatures between -55°C and 125°C.
Mill-Max 0679-0-15-80-30-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0679 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0679-0-15-80-30-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.