This contact features a copper material with gold plating and an inside diameter of 635um. It is designed for through hole mounting and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The contact is available in bulk packaging with 500 pieces per package.
Mill-Max 0680-0-15-01-32-27-10-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Inside Diameter | 635um |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 680 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0680-0-15-01-32-27-10-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.