
Signal and power contact pin with solder cup for cable mounting. Features a copper alloy construction with gold plating for enhanced conductivity and durability. Designed for through-hole and solder mounting, this contact offers a current rating of 9A and a mating cycle of 1,000,000. Operating temperature range spans from -55°C to 125°C. Supplied in bulk packaging.
Mill-Max 0854-0-15-20-82-14-11-0 technical specifications.
| Package/Case | 0854 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 9A |
| Length | 15.21mm |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Solder |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0854 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0854-0-15-20-82-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
