Mill-Max 0855-0-15-20-82-14-11-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 9A |
| Length | 16.48mm |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0855 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0855-0-15-20-82-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.