
Surface mount signal and power contact pin with a gold-plated copper alloy and brass construction. Features a sleeve and plunger contact type, rated for 2A current and 1,000,000 mating cycles. Operates within a temperature range of -55°C to 125°C, with a low resistance of 20mR. Designed for PCB mounting via SMD/SMT termination and supplied in bulk packaging.
Mill-Max 0900-1-15-20-75-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Gold |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Gender | Male |
| Height | 0.177inch |
| Length | 0.177inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0900 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-1-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
