Signal & Power Contact PIN, 75 Size, Solder ST, SMD. Features a copper alloy contact with gold plating, offering a 2A current rating and 20mΩ resistance. Designed for surface mount applications on PCBs, this component boasts 1,000,000 mating cycles and operates within a -55°C to 125°C temperature range. Termination is SMD/SMT, with a length of 0.197 inches.
Mill-Max 0900-2-15-20-75-14-11-0 technical specifications.
| Package/Case | 197 |
| Color | Gold |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.197inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0900 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-2-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.