Mill-Max 0900-6-00-00-00-00-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Male |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 0900 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-6-00-00-00-00-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.