Mill-Max 0900-7-00-00-00-00-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Current Rating | 2A |
| Mount | Standard |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20mR |
| Series | 0900 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-7-00-00-00-00-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.