Mill-Max 0900-7-15-20-75-14-11-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 0900 |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 0900-7-15-20-75-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.