
Surface mount signal and power contact pin featuring a gold-plated brass and copper alloy construction. This component utilizes a sleeve and plunger contact type, offering 1,000,000 mating cycles and a broad operating temperature range from -55°C to 125°C. Designed for PCB mounting, it terminates via SMD/SMT technology and is supplied in bulk packaging of 500 units.
Mill-Max 0900-8-15-20-76-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Color | Gold |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Length | 0.155inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Number of Contacts | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0900 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0900-8-15-20-76-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.