Mill-Max 0901-0-00-00-00-00-11-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 3A |
| Gender | Receptacle |
| Lead Free | Contains Lead |
| Length | 0.293inch |
| Mount | Panel, Through Hole, PCB |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0901 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0901-0-00-00-00-00-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.