Mill-Max 0905-0-00-00-00-00-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Brass |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Gender | Male |
| Height | 16.2mm |
| Lead Free | Lead Free |
| Length | 0.638inch |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0905 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0905-0-00-00-00-00-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.