
Signal and power contact pin with a brass body and copper alloy/brass contact material featuring gold plating. This through-hole mount component offers a 2A current rating, 20mΩ resistance, and a 1,000,000 mating cycle lifespan. Operating temperature range is -55°C to 125°C. Termination is solder, with a height of 0.217 inches and length of 0.272 inches.
Mill-Max 0906-3-15-20-75-14-11-0 technical specifications.
| Body Material | Brass |
| Package/Case | 0906 |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Height | 0.217inch |
| Lead Free | Contains Lead |
| Length | 0.272inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0906 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0906-3-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
