
Signal and power contact pin featuring a sleeve and plunger design for 1,000,000 mating cycles. Constructed from copper alloy and brass with gold plating, this through-hole component offers a 2A current rating. It operates within a temperature range of -55°C to 125°C, with a height of 0.236 inches and a length of 0.291 inches. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Mill-Max 0906-4-15-20-75-14-11-0 technical specifications.
| Package/Case | 0906 |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Height | 0.236inch |
| Lead Free | Lead Free |
| Length | 0.291inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 0906 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0906-4-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
