
Surface mount signal and power contact pin featuring a brass body and copper alloy/brass contact materials with gold plating. This single-position, single-row contact offers a 2A current rating and low 20mΩ resistance. Designed for one million mating cycles, it operates within a -55°C to 125°C temperature range and is RoHS compliant. Termination is via SMD/SMT for surface mounting.
Mill-Max 0907-2-15-20-75-14-11-0 technical specifications.
| Body Material | Brass |
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy, Brass |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Height | 0.295inch |
| Lead Free | Lead Free |
| Length | 0.295inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, Panel |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0907 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0907-2-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.