Mill-Max 0910-1-50-20-75-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Bulk |
| Series | 0910 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0910-1-50-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.