
Surface mount signal and power contact pin featuring a sleeve and plunger design. Constructed from copper alloy with gold plating, this component offers a 2A current rating and low 20mΩ resistance. Designed for one million mating cycles, it operates reliably between -55°C and 125°C. This RoHS compliant contact is supplied in bulk packaging for efficient integration.
Mill-Max 0913-0-15-20-77-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.288inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0913 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0913-0-15-20-77-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.