Signal and power contact pin with a copper alloy construction and gold plating. Features a sleeve and plunger contact type, designed for one million mating cycles. Mounts via through-hole technology and operates within a temperature range of -55°C to 125°C. This lead-free, RoHS-compliant component is supplied in bulk packaging.
Mill-Max 0930-0-15-20-75-14-11-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Lead Free | Lead Free |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 0930 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0930-0-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.