Mill-Max 0952-0-00-15-00-00-03-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| Insulation | Non-Insulated |
| Length | 7.11mm |
| Material | Brass |
| Mount | Through Hole |
| Outside Diameter | 1.47mm |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Series | 0952 |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0952-0-00-15-00-00-03-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.