Straight, PIN gender, cable mount connector featuring a crimp termination method. Designed for board-to-board and mezzanine applications, this component offers a maximum current rating of 2 A. Product dimensions include a length of 8.33 mm, depth of 2.54 mm, and height of 3.93 mm.
Mill-Max 0967-0-15-20-75-14-11-0 technical specifications.
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Product Length (mm) | 8.33 |
| Product Depth (mm) | 2.54 |
| Product Height (mm) | 3.93 |
| Gender | PIN |
| Termination Method | Crimp |
| Max Current Rating | 2A |
| Cage Code | 3N087 |
| EU RoHS | Yes with Exemption |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 0967-0-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.