Signal & Power Contact Pin for through-hole mounting, featuring a brass body and brass/copper alloy contacts with gold plating. This component offers a sleeve and plunger contact type, rated for 2A current and 1,000,000 mating cycles. Operating within a temperature range of -55°C to 125°C, it boasts a low resistance of 20mR and is lead-free and RoHS compliant. The contact pin has a length of 0.248 inches and is supplied in bulk packaging.
Mill-Max 0980-0-15-20-75-14-11-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Lead Free | Lead Free |
| Length | 0.248inch |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 2 |
| Number of Positions | 1 |
| Number of Rows | 1 |
| Package Quantity | 500 |
| Packaging | Bulk |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 0980 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0980-0-15-20-75-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.