Mill-Max 0990-0-50-20-76-14-11-0 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Height | 0.137inch |
| Length | 0.137inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 0990 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0990-0-50-20-76-14-11-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.