Surface mount signal and power contact pin featuring a sleeve and plunger design. Constructed from copper alloy with gold plating for enhanced conductivity and durability. Rated for 2A current and capable of 1,000,000 mating cycles. Operates within a temperature range of -55°C to 125°C. Supplied in bulk packaging with 500 units per package. RoHS compliant.
Mill-Max 0990-2-50-20-75-14-11-0 technical specifications.
| Package/Case | 197 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Sleeve & Plunger |
| Current Rating | 2A |
| Length | 0.197inch |
| Material | Copper Alloy |
| Mating Cycles | 1000000 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Outside Diameter | 0.156inch |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Gold |
| RoHS Compliant | Yes |
| Series | 0990 |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 0990-2-50-20-75-14-11-0 to view detailed technical specifications.
No datasheet is available for this part.