Mill-Max 101-93-648-41-560000 technical specifications.
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Row Spacing | 15.24mm |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for Mill-Max 101-93-648-41-560000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.