Mill-Max 1036-1-17-01-30-14-02-0 technical specifications.
| Max Current Rating | 3A |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Mill-Max 1036-1-17-01-30-14-02-0 to view detailed technical specifications.
No datasheet is available for this part.