Mill-Max 104-13-304-41-770000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Insulation Material | Polychlorinated |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 102 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 104 |
| Termination | Press-Fit |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 104-13-304-41-770000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.