This signal contact features a brass contact material with tin plating, and is designed for through hole mounting with press-fit termination. It is available in bulk packaging with 500 pieces per pack. The contact is RoHS compliant, meeting the requirements for restricted hazardous substances.
Mill-Max 1093-0-05-80-00-00-01-0 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Package Quantity | 500 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 1093 |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 1093-0-05-80-00-00-01-0 to view detailed technical specifications.
No datasheet is available for this part.