Mill-Max 110-13-210-41-001000 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 7.6mm |
| Insulation Material | Polychlorinated |
| Length | 12.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Pitch | 0.1inch |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | 110...001 |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-210-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
