14-position, 2-row DIP socket with 2.54mm pitch and straight solder termination. Features gold-plated beryllium copper alloy contacts, PBT/Polyester/Polybutylene body material, and a 3A current rating. Operates within a -55°C to 125°C temperature range, with a 1kV voltage rating. UL94 V-0 flammability rating and RoHS compliant.
Mill-Max 110-13-314-41-001000 technical specifications.
| Body Material | PBT, Polyester, Polybutylene |
| Package/Case | DIP |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Contact Type | Type D |
| Current Rating | 3A |
| Depth | 10.16mm |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polychlorinated |
| Lead Free | Contains Lead |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 10.16mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-314-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.