32-position dual-row straight DIP socket with 2.54mm pitch. Features beryllium copper alloy contacts with gold plating for superior mating performance and a 3A current rating. Designed for through-hole mounting with solder termination, operating across a wide temperature range of -55°C to 125°C. Insulation material is polychlorinated, with a voltage rating of 100V AC and 150V DC.
Mill-Max 110-13-632-41-801000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.78mm |
| Insulation Material | Polychlorinated |
| Length | 40.64mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 32 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 12 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 17.8mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-632-41-801000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.