48-position, 2-row DIP socket with straight, through-hole mounting. Features gold-plated beryllium copper alloy contacts for reliable mating and a 3A current rating. Operates across a wide temperature range from -55°C to 125°C, with voltage ratings of 100V AC and 150V DC. This RoHS compliant component offers a 2.54mm pitch and 15.24mm row spacing.
Mill-Max 110-13-648-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | BERYLLIUM COPPER ALLOY |
| Contact Plating | Gold |
| Current Rating | 3A |
| Depth | 17.7mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Length | 60.9mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 15.24mm |
| Series | 110 |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-13-648-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.