8-position, 2-row through-hole IC socket with straight orientation and 2.54mm pitch. Features beryllium copper alloy contacts with tin and gold plating for superior conductivity and durability. Rated for 3A current and up to 150V DC, operating between -55°C and 125°C. RoHS compliant and lead-free.
Mill-Max 110-41-308-41-001000 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper, BERYLLIUM COPPER ALLOY |
| Contact Plating | Tin, Gold |
| Current Rating | 3A |
| Depth | 10.1mm |
| Gender | Female |
| Insulation Material | Polychlorinated |
| Lead Free | Lead Free |
| Length | 10.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 7.62mm |
| Series | 110 |
| Terminal Pitch | 2.54mm |
| Termination | Solder |
| Voltage Rating (AC) | 100V |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for Mill-Max 110-41-308-41-001000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.